There are no models available for this part yet.
Overview of WLG2-55LD-M1J(0.3M) by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD7LP564KV01L | Murata Manufacturing Co Ltd | X7T (EIA) 450Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
Price & Stock for WLG2-55LD-M1J(0.3M) by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WLG255LDM1J03M
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: WLG255LDM1J03M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$305.9028 / $366.0804 | Buy Now | |
DISTI #
653-WLG255LDM1J(03M)
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$336.9800 / $398.0000 | Order Now |