There are no models available for this part yet.
Overview of WLMP02 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLMP02 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK6981
|
Newark | Wedgelock, 2Pos, Plug, Blue, Accessory Type:Wedgelock, For Use With:Bulgin Px00 Series 2 Pole Plug Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited WLMP02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.0710 | Buy Now | |
DISTI #
708-WLMP02-ND
|
DigiKey | WEDGELOCK FOR PLUG CONT 2POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2000 In Stock |
|
$0.1000 / $0.2400 | Buy Now | |
DISTI #
167-WLMP02
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Contacts Plug Miniature Wedgelock RoHS: Compliant | 2000 |
|
$0.0730 / $0.2400 | Buy Now | |
DISTI #
74600065
|
RS | 2 Contacts Plug Miniature Wedgelock | Bulgin WLMP02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1340 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0518 / $0.0968 | Buy Now |