Part Details for WLNJS2LDN by OMRON Industrial Automation
Overview of WLNJS2LDN by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLNJS2LDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12131-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$124.7400 / $132.3000 | Buy Now |
DISTI #
OMIWLNJS2LDN
|
Heilind Electronics | FLX ROD SW, 193X1MM, LED WLNJS2LDN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$123.8000 / $155.3500 | Buy Now | |
|
Master Electronics | 0 |
|
$123.8000 / $155.3500 | Buy Now |