Part Details for WLPM444220MR22LC by Walsin Technology Corporation
Overview of WLPM444220MR22LC by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WLPM444220MR22LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLPM444220MR22LCTR-ND
|
DigiKey | POWER CHOKE MOLDED 0.22UH 12.5A Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1684 | Buy Now |
DISTI #
791-WLPM444220MR22LC
|
Mouser Electronics | Power Inductors - SMD Power choke,Molded,0420,0.22uH,M,12.5A RoHS: Compliant | 0 |
|
$0.1380 / $0.4000 | Order Now |
Part Details for WLPM444220MR22LC
WLPM444220MR22LC CAD Models
WLPM444220MR22LC Part Data Attributes
|
WLPM444220MR22LC
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPM444220MR22LC
Walsin Technology Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, CHIP, 1816
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Chip | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0066 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |