Part Details for WLPMA0A040M470LC by Walsin Technology Corporation
Overview of WLPMA0A040M470LC by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for WLPMA0A040M470LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLPMA0A040M470LCTR-ND
|
DigiKey | POWER CHOKE MOLDED 47UH 3.5A Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3179 | Buy Now |
DISTI #
791-WLPMA0A040M470LC
|
Mouser Electronics | Power Inductors - SMD Power choke,Molded, 1040,47uH,M,3.5A RoHS: Compliant | 0 |
|
$0.2950 / $0.7000 | Order Now |
Part Details for WLPMA0A040M470LC
WLPMA0A040M470LC CAD Models
WLPMA0A040M470LC Part Data Attributes:
|
WLPMA0A040M470LC
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPMA0A040M470LC
Walsin Technology Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 4439, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 4439 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.15 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |