Part Details for WLPS02 by Bulgin
Overview of WLPS02 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLPS02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6994
|
Newark | Wedgelock, 2Pos, Socket, Blue, Accessory Type:Wedgelock, For Use With:Bulgin Px10 Series 2 Pole Socket Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited WLPS02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.1530 | Buy Now |
DISTI #
708-WLPS02-ND
|
DigiKey | WEDGELOCK FOR SKT CONT 2POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5000 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
167-WLPS02
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Contacts Socket Power Wedgelock RoHS: Compliant | 5000 |
|
$0.1630 / $0.4100 | Buy Now |
DISTI #
74600084
|
RS | 2 Contacts Socket Power Wedgelock | Bulgin WLPS02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.2610 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1461 / $0.2068 | Buy Now |