Part Details for WLQC2222H0GR16LB by Walsin Technology Corporation
Overview of WLQC2222H0GR16LB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Electronic Manufacturing
Automotive
Price & Stock for WLQC2222H0GR16LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLQC2222H0GR16LBTR-ND
|
DigiKey | COIL AIR CORE 0.16NH 2% SMD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
791-WLQC2222H0GR16LB
|
Mouser Electronics | RF Inductors - SMD SMD Square Coil 2222 0.16nH +/-2% RoHS: Compliant | 99 |
|
$0.1400 / $0.3700 | Buy Now |
Part Details for WLQC2222H0GR16LB
WLQC2222H0GR16LB CAD Models
WLQC2222H0GR16LB Part Data Attributes
|
WLQC2222H0GR16LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLQC2222H0GR16LB
Walsin Technology Corporation
General Purpose Inductor, 0.16uH, 2%, 1 Element, Air-Core, SMD, 2922, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 2922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Case/Size Code | 2922 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | AIR | |
DC Resistance | 0.00825 Ω | |
Inductance-Nom (L) | 0.16 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.69 mm | |
Package Length | 7.37 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.7 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |