Part Details for WLQC2929H0GR39LB by Walsin Technology Corporation
Overview of WLQC2929H0GR39LB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for WLQC2929H0GR39LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLQC2929H0GR39LBTR-ND
|
DigiKey | COIL AIR CORE 0.39NH 2% SMD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2438 | Buy Now |
DISTI #
791-WLQC2929H0GR39LB
|
Mouser Electronics | RF Inductors - SMD SMD Square Coil 2929 0.39nH +/-2% RoHS: Compliant | 0 |
|
$0.2360 / $0.5600 | Order Now |
Part Details for WLQC2929H0GR39LB
WLQC2929H0GR39LB CAD Models
WLQC2929H0GR39LB Part Data Attributes
|
WLQC2929H0GR39LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLQC2929H0GR39LB
Walsin Technology Corporation
General Purpose Inductor, 0.39uH, 2%, 1 Element, Air-Core, SMD, 4929, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4929 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | AIR | |
DC Resistance | 0.0145 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.24 mm | |
Package Length | 12.32 mm | |
Package Style | SMT | |
Package Width | 7.49 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 590 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |