Part Details for WLR-G10D471KJB8SPCB3.1-L by TY-OHM Electronic Works Co Ltd
Overview of WLR-G10D471KJB8SPCB3.1-L by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLR-G10D471KJB8SPCB3.1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 775V 385V 300V Plugin Varistors ROHS | 15 |
|
$0.0559 / $0.0976 | Buy Now |