-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3731
|
Newark | Ultra-Low Power Long Range Lora Module (863-928 Mhz) 41 Module 13.5X17Mm Tray Rohs Compliant: Yes |Microchip WLR089U0-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$11.9800 | Buy Now |
DISTI #
150-WLR089U0-I/RM-ND
|
DigiKey | RF TXRX MODULE U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8248 / $16.2500 | Buy Now |
DISTI #
WLR089U0-I/RM
|
Avnet Americas | RF Transceiver Module FSK 915MHz/868MHz 3.3V 40-Pin SMD Module Tray - Trays (Alt: WLR089U0-I/RM) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Container: Tray | 0 |
|
$13.9500 / $16.2500 | Buy Now |
DISTI #
82AH3731
|
Avnet Americas | RF Transceiver Module FSK 915MHz/868MHz 3.3V 40-Pin SMD Module Tray - Bulk (Alt: 82AH3731) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 147 Partner Stock |
|
$15.4100 / $16.8400 | Buy Now |
DISTI #
579-WLR089U0-I/RM
|
Mouser Electronics | Sub-GHz Modules Low Power Long Range LoRa Module (863-928 MHz) | 5965 |
|
$14.8300 / $16.2500 | Buy Now |
DISTI #
WLR089U0-I/RM
|
Microchip Technology Inc | Low Power Long Range LoRa Module (863-928 MHz), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
493 Alternates Available |
|
$11.6300 / $16.2500 | Buy Now |
|
Future Electronics | WLR089U0: 3.3 V 13.36 mA 928 MHz Low Power LoRa® Sub-GHz RF Module RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Bulk | 0Bulk |
|
$14.6600 / $14.8200 | Buy Now |
|
Onlinecomponents.com | RF Transceiver Module FSK 915MHz/868MHz 3.3V 40-Pin SMD Module Tray |
36 In Stock 588 Factory Stock |
|
$14.1300 / $17.9900 | Buy Now |
DISTI #
71241031
|
Verical | Low Power LORA Sub-GHz Module Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 98 |
|
$17.0000 / $17.5000 | Buy Now |
DISTI #
63508773
|
Verical | Low Power LORA Sub-GHz Module Min Qty: 3 Package Multiple: 1 Date Code: 2220 | Americas - 36 |
|
$19.5005 / $22.1825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WLR089U0-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WLR089U0-I/RM
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HEAT SINK IS PRESENT | |
Data Rate | 12000 Mbps | |
JESD-30 Code | R-XQMA-N40 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 13.5 mm |