Part Details for WLS02 by Bulgin
Overview of WLS02 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4253
|
Newark | Wedgelock, 2Pos, Socket, Accessory Type:Wedgelock, For Use With:Bulgin Px0 Series 2 Pole Male Housing Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited WLS02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.2460 / $0.3780 | Buy Now |
DISTI #
31AJ0181
|
Newark | Wedgelock, 2Pos, Socket Rohs Compliant: Yes |Bulgin Limited WLS02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.5260 | Buy Now |
DISTI #
708-WLS02-ND
|
DigiKey | WEDGELOCK FOR 2SKT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
173 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
167-WLS02
|
Mouser Electronics | Rectangular MIL Spec Connectors Wedgelock for 2 Sckt Hsg RoHS: Compliant | 3269 |
|
$0.1600 / $0.4000 | Buy Now |
DISTI #
72204801
|
RS | Connector, Wedgelock for 2 Socket Housing | Bulgin WLS02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 / $0.2230 | RFQ |
|
Onlinecomponents.com | 2 Contacts Socket Wedgelock | 0 |
|
$0.0797 / $0.1909 | Buy Now |
DISTI #
77366493
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Blue Min Qty: 235 Package Multiple: 1 | Americas - 1647 |
|
$0.2265 / $0.3419 | Buy Now |
DISTI #
WLS02
|
TME | Accessories: secondary lock, PX0, PIN: 2 Min Qty: 5 | 1647 |
|
$0.1720 / $0.2690 | Buy Now |
DISTI #
3652372
|
element14 Asia-Pacific | WEDGELOCK, 2POS, SOCKET RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3843 / $0.4522 | Buy Now |
DISTI #
3652372
|
Farnell | WEDGELOCK, 2POS, SOCKET RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.2012 / $0.3574 | Buy Now |
Part Details for WLS02
WLS02 CAD Models
WLS02 Part Data Attributes:
|
WLS02
Bulgin
Buy Now
|
Compare Parts:
WLS02
Bulgin
|
Samacsys Manufacturer | Bulgin |