Part Details for WLS70ZCW1200DAQM by Banner Engineering Corp
Overview of WLS70ZCW1200DAQM by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS70ZCW1200DAQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8656
|
Newark | Led Light Bar, Daylight, 5400Lm, 1.2M, Light Color:Daylight White, Lumen Output:5400Lm, Power Rating:37.8W, Supply Voltage:277Vac, Light Bar Length:1.2M, Ip Rating:Ip65, Product Range:Wls70 Series Rohs Compliant: Yes |Banner Engineering WLS70ZCW1200DAQM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$671.0000 | Buy Now |
DISTI #
2170-WLS70ZCW1200DAQM-ND
|
DigiKey | WLS70 SEALED WORK LIGHT, LENGTH: Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$671.0000 | Buy Now |
DISTI #
778-WLS70ZCW1200DAQM
|
Mouser Electronics | LED Lighting Bars & Strips WLS70 Sealed Work Light, Length: 1200 mm, 0-10 V dc Analog Dimming, Voltage: 120-277 V ac, Environ. Rating: IP65, Color: White, Diffused Window, Cascadable, 5-pin Mini Integral QD RoHS: Compliant | 3 |
|
$671.0000 | Buy Now |
|
Neutron USA | Work Light, Diffused W, L: 1.2m, 0-10VDC Dim, 120-277Vac, White, Cascade, QD7/8" Conn, 809745 | 3 |
|
$1,409.4700 | Buy Now |