WLSN054DZ0K221LB
Walsin Technology Corporation
Description: General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 2220, CHIP

Overview of WLSN054DZ0K221LB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for WLSN054DZ0K221LB by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WLSN054DZ0K221LBTR-ND
DigiKey INDUCTOR POWER 220UH 10% SMD Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0814
$0.0814 Buy Now
DISTI # 791-WLSN054DZ0K221LB
Mouser Electronics Power Inductors - SMD Unshielded SMD Power Ind 054D 220uH +/-10% RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1700
  • 100 $0.1220
  • 1,000 $0.0830
  • 2,000 $0.0780
  • 10,000 $0.0700
  • 25,000 $0.0670
  • 50,000 $0.0650
  • 100,000 $0.0630
$0.0630 / $0.2100 Order Now

CAD Models for WLSN054DZ0K221LB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLSN054DZ0K221LB by Walsin Technology Corporation

WLSN054DZ0K221LB
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2220
Construction
Rectangular
DC Resistance
1.57 Ω
Inductance-Nom (L)
220 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Height
4.5 mm
Package Length
5.8 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.35 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. WLSN054DZ0K221LB
    Walsin Technology Corporation
    General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 2220, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLSN054DZ0K221LB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLSN054DZ0K221LB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WLSN054DZ0K221LB would you like to use for your alert(s)?
  • Please alert me when WLSN054DZ0K221LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLSN054DZ0K221LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLSN054DZ0K221LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLSN054DZ0K221LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLSN054DZ0K221LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLSN054DZ0K221LB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: