Part Details for WLSN073DZ0K221LB by Walsin Technology Corporation
Overview of WLSN073DZ0K221LB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLSN073DZ0K221LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLSN073DZ0K221LBTR-ND
|
DigiKey | INDUCTOR POWER 220UH 10% SMD Min Qty: 7000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1204 | Buy Now |
DISTI #
791-WLSN073DZ0K221LB
|
Mouser Electronics | Power Inductors - SMD Unshielded SMD Power Ind 073D 220uH +/-10% RoHS: Compliant | 0 |
|
$0.1080 / $0.1160 | Order Now |
Part Details for WLSN073DZ0K221LB
WLSN073DZ0K221LB CAD Models
WLSN073DZ0K221LB Part Data Attributes
|
WLSN073DZ0K221LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLSN073DZ0K221LB
Walsin Technology Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 3128, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |