-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT, DTM WEDGELOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3607
|
Newark | Wedge Lock, 2P, Plg, Gry, Dtm, A |Deutsch Te Connectivity WM-2SA RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.5210 | Buy Now |
DISTI #
1734-1046-ND
|
DigiKey | DT, DTM WEDGELOCK Min Qty: 1 Lead time: 15 Weeks Container: Box |
14296 In Stock |
|
$0.2171 / $0.3900 | Buy Now |
DISTI #
571-WM-2SA
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 4258 |
|
$0.2170 / $0.2900 | Buy Now |
DISTI #
70979332
|
RS | Automotive DC Wedgelock, 2-Pos, TPA, PBT GF, Grey, DTM Series | TE Connectivity WM-2SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 14130 |
|
$0.1580 | Buy Now |
|
Future Electronics | Plug Connector Wedgelock for DTM Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 2Box |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
DCNWM-2SA
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wedge Lock A Key 2 Contacts Size 20 RoHS: Compliant |
15352 In Stock |
|
$0.2086 / $0.3759 | Buy Now |
DISTI #
43559619
|
Verical | Connector Accessories Wedge Lock Straight Polybutylene Terephthalate Gray Box RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 12230 |
|
$0.3600 | Buy Now |
DISTI #
65022038
|
Verical | Connector Accessories Wedge Lock Straight Polybutylene Terephthalate Gray Box RoHS: Compliant Min Qty: 150 Package Multiple: 25 | Americas - 3100 |
|
$0.2681 / $0.5025 | Buy Now |
DISTI #
WM-2SA
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 19 Package Multiple: 1 Container: Each |
Americas - 11444 In Stock |
|
$0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM-2SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WM-2SA
TE Connectivity
DT, DTM WEDGELOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |