Part Details for WM-6A by Essentra Components
Overview of WM-6A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4855
|
Newark | Cable Clamp, Nylon 6.6, Black, 24Mm, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:24Mm Rohs Compliant: Yes |Essentra Components WM-6A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3980 | Buy Now |
DISTI #
RPC6253-ND
|
DigiKey | MADE OF NYLON 6/6 ,THEY HAVE AN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
365 In Stock |
|
$0.3387 / $0.8200 | Buy Now |
DISTI #
144-WM-6A
|
Mouser Electronics | Cable Mounting & Accessories WIRE MOUNT, ADH BASE, .122 X .205 ID RoHS: Compliant | 0 |
|
$0.2480 / $0.4500 | Order Now |
DISTI #
71254225
|
RS | WIRE MOUNT, ADH BASE, .122 X .205 ID | Essentra Components WM-6A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2650 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 4.8 mm (0.189 in) RoHS: Compliant | 0 |
|
$0.2151 / $0.3376 | Buy Now |
DISTI #
RICWM-6A
|
DB Roberts | WIRE MOUNT ADH BASE .122 X .205 ID BLACK .472 X .945 | 0 |
|
RFQ |