-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2224
|
Newark | Wedgelock, 8Pos Rcpt Connector, Accessory Type:Wedgelock, For Use With:Amp Dtm Series 8 Pos Receptacle Connectors, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity WM-8P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1546 |
|
$0.3760 / $0.4470 | Buy Now |
DISTI #
1734-1054-ND
|
DigiKey | DT, DTM WEDGELOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
5453 In Stock |
|
$0.2033 / $0.4300 | Buy Now |
DISTI #
571-WM-8P
|
Mouser Electronics | Automotive Connectors DTM WEDGELOCK 8 WAY RoHS: Compliant | 4639 |
|
$0.1770 / $0.4300 | Buy Now |
DISTI #
70696103
|
RS | DTM Series Wedge Lock for use with 8 Way Receptacle | TE Connectivity WM-8P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1728 |
|
$0.4360 / $0.4740 | Buy Now |
|
Future Electronics | Orange 8 Position Terminal Position Assurance Wedge Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 30960Box |
|
$0.1720 / $0.2050 | Buy Now |
DISTI #
DCNWM-8P
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 8P, REC, ORG, DTM RoHS: Compliant |
4747 In Stock |
|
$0.1502 / $0.2676 | Buy Now |
DISTI #
82095497
|
Verical | Connector Accessories Wedge Lock Straight Plastic Orange RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2421 | Americas - 16450 |
|
$0.2940 | Buy Now |
DISTI #
77319988
|
Verical | Connector Accessories Wedge Lock Straight Plastic Orange RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 5991 |
|
$0.2514 / $0.2848 | Buy Now |
DISTI #
53859356
|
Verical | Connector Accessories Wedge Lock Straight Plastic Orange RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2024 | Americas - 4700 |
|
$0.2019 / $0.3479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM-8P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WM-8P
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DTM SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |