-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2225
|
Newark | Wedgelock, 8Pos Plug Connector, Accessory Type:Wedgelock, For Use With:Amp Dtm Series 8 Pos Plug Connectors, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity WM-8S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
1734-1055-ND
|
DigiKey | DT, DTM WEDGELOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
3785 In Stock |
|
$0.2033 / $0.4300 | Buy Now |
DISTI #
27W2225
|
Avnet Americas | Wedge Lock Terminal Position Assurance 8 Contacts Orange Polybutylene Terephthalate For DTM Series Plug Housing - Bulk (Alt: 27W2225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 297 Partner Stock |
|
$0.3750 / $0.4470 | Buy Now |
DISTI #
571-WM-8S
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 6420 |
|
$0.1760 / $0.4300 | Buy Now |
DISTI #
70696105
|
RS | DTM Series Wedge Lock for use with 8 Way Plug | TE Connectivity WM-8S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 189 |
|
$0.4740 | Buy Now |
|
Future Electronics | DTM Series 8 Position Orange Color Plastic Wedge Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3800Box |
|
$0.1720 / $0.2050 | Buy Now |
DISTI #
DCNWM-8S
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Wedge Lock Straight Plastic Orange Automotive Box RoHS: Compliant |
5840 In Stock |
|
$0.3190 / $0.3989 | Buy Now |
DISTI #
76921108
|
Verical | Connector Accessories Wedge Lock Straight Plastic Orange Box RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2140 | Americas - 5840 |
|
$0.4209 / $0.5186 | Buy Now |
DISTI #
77320272
|
Verical | Connector Accessories Wedge Lock Straight Plastic Orange Box RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 350 |
|
$0.4467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM-8S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WM-8S
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DTM SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |