Part Details for WM5102SECS/R by Cirrus Logic
Overview of WM5102SECS/R by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for WM5102SECS/R
WM5102SECS/R CAD Models
WM5102SECS/R Part Data Attributes
|
WM5102SECS/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM5102SECS/R
Cirrus Logic
Consumer Circuit, CMOS, PBGA137, 5.403 X 5.428 MM, 0.574 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-211-C, WCSP-137
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VFBGA, BGA137,12X13,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES ANALOG SUPPLY RANGE 1.7 TO 1.9 VOLT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B137 | |
Length | 5.428 mm | |
Number of Functions | 1 | |
Number of Terminals | 137 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA137,12X13,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.608 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 5.403 mm |