Part Details for WM8281ECS/R by Cirrus Logic
Overview of WM8281ECS/R by Cirrus Logic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8281ECS/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8281ECS/RCT-ND
|
DigiKey | IC AUDIO CODEC 24BIT 138-WCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9375 / $34.2100 | Buy Now |
DISTI #
WM8281ECS/R
|
Avnet Americas | Audio Codec 6ADC / 8DAC 138-Pin WLCSP T/R - Tape and Reel (Alt: WM8281ECS/R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$28.0800 | Buy Now |
DISTI #
238-WM8281ECS/R
|
Mouser Electronics | Audio DSPs LP Smart Codec w/ANC, Echo Cancel RoHS: Compliant | 0 |
|
$21.9300 | Order Now |
DISTI #
WM8281ECS/R
|
Avnet Americas | Audio Codec 6ADC / 8DAC 138-Pin WLCSP T/R - Tape and Reel (Alt: WM8281ECS/R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$28.0800 | Buy Now |
DISTI #
WM8281ECS/R
|
Avnet Silica | Audio Codec 6ADC / 8DAC 138-Pin WLCSP T/R (Alt: WM8281ECS/R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AUDIO CODEC 24BIT 138-WCSP / Low Power Audio System with Ambient Noise Cancellation and Echo Cancellation | 2250 |
|
RFQ | |
|
Win Source Electronics | IC AUDIO CODEC 24BIT 138-WCSP / Low Power Audio System with Ambient Noise Cancellation and Echo Cancellation | 28960 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for WM8281ECS/R
WM8281ECS/R CAD Models
WM8281ECS/R Part Data Attributes:
|
WM8281ECS/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8281ECS/R
Cirrus Logic
PCM Codec, 1-Func, PBGA138, 5.855 X 4.555 MM, 0.636 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-211C, WCSP-138
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | WCSP-138 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Filter | YES | |
JESD-30 Code | R-PBGA-B138 | |
Length | 5.855 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 138 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.681 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4.555 mm |