Part Details for WM8521CH9GED by Cirrus Logic
Overview of WM8521CH9GED by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Entertainment and Gaming
Price & Stock for WM8521CH9GED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-WM8521CH9GED-598-ND
|
DigiKey | IC STEREO DAC Min Qty: 270 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2484 In Stock |
|
$1.1100 | Buy Now |
|
Rochester Electronics | IC Stereo DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 2484 |
|
$0.9545 / $1.1200 | Buy Now |
Part Details for WM8521CH9GED
WM8521CH9GED CAD Models
WM8521CH9GED Part Data Attributes:
|
WM8521CH9GED
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8521CH9GED
Cirrus Logic
Consumer Circuit, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | LEAD FREE, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES DIGITAL SUPPLY RANGE 2.7 TO 3.6 VOLT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |