WM8718EDS/R
Cirrus Logic
Description: Consumer Circuit, CMOS, PDSO20, 7.20 X 5.30 MM, 1.75 MM HEIGHT, MO-150AE, SSOP-20

Overview of WM8718EDS/R by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WM8718EDS/R by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WM8718EDS/R by Cirrus Logic

WM8718EDS/R
Cirrus Logic
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. WM8718EDS/R
    Cirrus Logic
    Consumer Circuit, CMOS, PDSO20, 7.20 X 5.30 MM, 1.75 MM HEIGHT, MO-150AE, SSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WM8718EDS/R by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WM8718EDS/R by Cirrus Logic

Select Manufacturer
Which Manufacturer of WM8718EDS/R would you like to use for your alert(s)?
  • Please alert me when WM8718EDS/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WM8718EDS/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WM8718EDS/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WM8718EDS/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WM8718EDS/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WM8718EDS/R by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: