Part Details for WM8772SEDS/V by Wolfson Microelectronics
Overview of WM8772SEDS/V by Wolfson Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8772SEDS/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCM Codec, 1-Func, CMOS, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 909 |
|
$2.9600 / $3.4800 | Buy Now |
Part Details for WM8772SEDS/V
WM8772SEDS/V CAD Models
WM8772SEDS/V Part Data Attributes:
|
WM8772SEDS/V
Wolfson Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WM8772SEDS/V
Wolfson Microelectronics
Consumer Circuit, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOLFSON MICROELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |