Part Details for WM8776SEFT/V by Cirrus Logic
Overview of WM8776SEFT/V by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8776SEFT/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2349-ND
|
DigiKey | IC CODEC 24BIT 5CH MUX 48TQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
238 In Stock |
|
$7.2631 / $9.7100 | Buy Now |
|
Rochester Electronics | WM8776 - IC Stereo CODEC with 5-Channel Mux RoHS: Compliant Status: Obsolete Min Qty: 1 | 10940 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for WM8776SEFT/V
WM8776SEFT/V CAD Models
WM8776SEFT/V Part Data Attributes
|
WM8776SEFT/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8776SEFT/V
Cirrus Logic
PCM Codec, 1-Func, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT |