Part Details for WM8776SEFT/RV by Cirrus Logic
Overview of WM8776SEFT/RV by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8776SEFT/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WM8776 - IC Stereo CODEC with 5-Channel Mux RoHS: Compliant Status: Obsolete Min Qty: 1 | 19800 |
|
$3.8200 / $4.4900 | Buy Now |
|
Win Source Electronics | General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin TQFP T/R / IC CODEC 24BIT 5CH MUX 48TQFP | 6060 |
|
$2.9110 / $4.3660 | Buy Now |
Part Details for WM8776SEFT/RV
WM8776SEFT/RV CAD Models
WM8776SEFT/RV Part Data Attributes
|
WM8776SEFT/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8776SEFT/RV
Cirrus Logic
PCM Codec, 1-Func, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT |