Part Details for WM8860GEFL/V by Cirrus Logic
Overview of WM8860GEFL/V by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8860GEFL/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-WM8860GEFL/V-598-ND
|
DigiKey | WM8860 - MULTI-CHANNEL AUDIO COD Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23606 In Stock |
|
$7.9400 | Buy Now |
|
Rochester Electronics | WM8860 - Multi-Channel Audio CODEC RoHS: Compliant Status: Obsolete Min Qty: 1 | 23606 |
|
$6.8100 / $8.0100 | Buy Now |
Part Details for WM8860GEFL/V
WM8860GEFL/V CAD Models
WM8860GEFL/V Part Data Attributes:
|
WM8860GEFL/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8860GEFL/V
Cirrus Logic
PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Filter | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |