-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32, 4 X 4 MM, 0.75 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8904CGEFL/V-ND
|
DigiKey | IC CODEC STEREO ULP 32QFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
3127 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
WM8904CGEFL/V
|
Avnet Americas | Audio Codec 2ADC /2 DAC 24-Bit 32-Pin QFN - Trays (Alt: WM8904CGEFL/V) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$3.9360 | Buy Now |
DISTI #
238-WM8904CGEFL/V
|
Mouser Electronics | Interface - CODECs Ultra Low Pwr CODEC RoHS: Compliant | 150 |
|
$3.3000 / $6.5800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
WM8904CGEFL/V
|
Avnet Americas | Audio Codec 2ADC /2 DAC 24-Bit 32-Pin QFN - Trays (Alt: WM8904CGEFL/V) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$3.9360 | Buy Now |
DISTI #
WM8904CGEFL/V
|
Avnet Silica | Audio Codec 2ADC /2 DAC 24-Bit 32-Pin QFN (Alt: WM8904CGEFL/V) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CODEC STEREO ULP 32QFN | 3240 |
|
RFQ | |
|
Win Source Electronics | IC CODEC STEREO ULP 32QFN | 52200 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM8904CGEFL/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8904CGEFL/V
Cirrus Logic
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32, 4 X 4 MM, 0.75 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |