Part Details for WM8940KGEFL/RV by Cirrus Logic
Overview of WM8940KGEFL/RV by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8940KGEFL/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-WM8940KGEFL/RVCT-ND
|
DigiKey | IC MONO CODEC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4920 In Stock |
|
$3.0250 / $7.6400 | Buy Now |
DISTI #
238-WM8940CGEFL/RV
|
Mouser Electronics | Interface - CODECs Mono CODEC w Speaker DRIVER RoHS: Compliant | 652 |
|
$3.0200 / $7.0000 | Buy Now |
DISTI #
WM8940KGEFL/RV
|
Avnet Silica | Audio Codec 1ADC / 1DAC 24-Bit 24-Pin QFN T/R (Alt: WM8940KGEFL/RV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WM8940KGEFL/RV
WM8940KGEFL/RV CAD Models
WM8940KGEFL/RV Part Data Attributes
|
WM8940KGEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8940KGEFL/RV
Cirrus Logic
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |