Part Details for WM8958ECS/R by Cirrus Logic
Overview of WM8958ECS/R by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8958ECS/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2344-1-ND
|
DigiKey | IC CODEC AUD HUB MULTI-CH 72WCSP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6560 / $10.7700 | Buy Now |
DISTI #
238-WM8958ECS/R
|
Mouser Electronics | Interface - CODECs MULTI CHANNEL AUDO HUB CODEC RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
DISTI #
WM8958ECS/R
|
Avnet Silica | (Alt: WM8958ECS/R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WM8958ECS/R
WM8958ECS/R CAD Models
WM8958ECS/R Part Data Attributes
|
WM8958ECS/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8958ECS/R
Cirrus Logic
PCM Codec, A/MU-Law, 1-Func, CMOS, PBGA72, 4.516 X 4.258 MM, 0.698 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-72
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PBGA-B72 | |
Length | 4.516 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.738 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4.258 mm |