-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, CMOS, PBGA49, 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4801
|
Newark | Cirwm8962Becsn/R Rohs Compliant: Yes |Cirrus Logic WM8962BECSN/R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WM8962BECSN/RCT-ND
|
DigiKey | IC CODEC STEREO LP 49WLCSP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11511 In Stock |
|
$5.5171 / $10.5000 | Buy Now |
DISTI #
238-WM8962BECSN/R
|
Mouser Electronics | Interface - CODECs Stereo CODEC with Audio Enhancement RoHS: Compliant | 5926 |
|
$5.5100 / $10.5000 | Buy Now |
DISTI #
WM8962BECSN/R
|
Avnet Silica | Audio Codec 2ADC /2 DAC 24-Bit 49-Pin WCSP T/R (Alt: WM8962BECSN/R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | CSP 49/I�/Ultra-Low Power Stereo CODEC with Audio Enhancement DSP, 2W Stere RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 264 |
|
$9.1500 | Buy Now |
|
Win Source Electronics | IC CODEC STEREO LP 49WLCSP | 5581 |
|
$5.0870 / $7.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM8962BECSN/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8962BECSN/R
Cirrus Logic
Consumer Circuit, CMOS, PBGA49, 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B49 | |
Length | 3.984 mm | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max | ||
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.594 mm |