Part Details for WM8974CGEFL/RV by Cirrus Logic
Overview of WM8974CGEFL/RV by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8974CGEFL/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2468 |
|
RFQ | |
|
LCSC | QFN-24-EP(4x4) Audio Interface ICs ROHS | 498 |
|
$1.4787 / $2.3829 | Buy Now |
|
Win Source Electronics | IC CODEC MONO SPEAKER DVR 24QFN | 142000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for WM8974CGEFL/RV
WM8974CGEFL/RV CAD Models
WM8974CGEFL/RV Part Data Attributes:
|
WM8974CGEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8974CGEFL/RV
Cirrus Logic
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC24, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO OPERATES AT 2.5V TO 3.6V ANALOG SUPPLY | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |