Part Details for WM9081GICN/V by Cirrus Logic
Overview of WM9081GICN/V by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM9081GICN/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9081GICN/V-ND
|
DigiKey | IC DAC/AUDIO 24BIT 28QFN Min Qty: 1 Lead time: 21 Weeks Container: Tray |
300 In Stock |
|
$4.5329 / $6.3500 | Buy Now |
DISTI #
WM9081GICN/V
|
Avnet Americas | DAC 1-CH Delta-Sigma 24-bit 28-Pin QFN Tube - Trays (Alt: WM9081GICN/V) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.2208 / $3.5640 | Buy Now |
DISTI #
238-WM9081GICN/V
|
Mouser Electronics | Audio D/A Converter ICs Mono DAC plus 2W class Dspkr drivr RoHS: Compliant | 0 |
|
$3.5900 / $6.3400 | Order Now |
DISTI #
WM9081GICN/V
|
Avnet Americas | DAC 1-CH Delta-Sigma 24-bit 28-Pin QFN Tube - Trays (Alt: WM9081GICN/V) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.2208 / $3.5640 | Buy Now |
DISTI #
WM9081GICN/V
|
Avnet Silica | DAC 1-CH Delta-Sigma 24-bit 28-Pin QFN Tube (Alt: WM9081GICN/V) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for WM9081GICN/V
WM9081GICN/V CAD Models
WM9081GICN/V Part Data Attributes:
|
WM9081GICN/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM9081GICN/V
Cirrus Logic
Consumer Circuit, CMOS, PQCC28, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO OPERATES AT 1.71 TO 3.6 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm |