Part Details for WMA100F-12 by Cosel USA Inc
Overview of WMA100F-12 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMA100F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-WMA100F-12-ND
|
DigiKey | AC/DC PS (ENCLOSED TYPE) 100W, Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$35.0520 / $42.0600 | Buy Now |
DISTI #
436-WMA100F-12
|
Mouser Electronics | Switching Power Supplies 100W, 12V, 8.4A Medical RoHS: Compliant | 20 |
|
$35.6800 / $42.0500 | Buy Now |
DISTI #
75066810
|
RS | Power Supply, AC-DC, Enclosed, 100W, 85-264Vin, 12Vout, WMA Series | Cosel U.S.A. Inc. WMA100F-12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8000 / $43.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$32.7800 | Buy Now |
DISTI #
000000000007213806
|
Sager | AC/DC PS (ENCLOSED TYPE) \ SERIES WMA Min Qty: 1 | 20 |
|
$34.3800 / $35.3300 | Buy Now |