Part Details for WMA150H-24 by Cosel USA Inc
Overview of WMA150H-24 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMA150H-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-WMA150H-24-ND
|
DigiKey | AC/DC PS (ENCLOSED TYPE) 150W, 2 Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$44.4986 / $52.4400 | Buy Now |
DISTI #
436-WMA150H-24
|
Mouser Electronics | Switching Power Supplies 150W, 24V, 6.5A Medical RoHS: Compliant | 15 |
|
$44.4900 / $52.4400 | Buy Now |
DISTI #
75066818
|
RS | Power Supply, AC-DC, Enclosed, 150W, 85-132 or 170-264Vin, 24Vout, WMA Series | Cosel U.S.A. Inc. WMA150H-24 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8900 / $50.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$40.8800 | Buy Now |
DISTI #
000000000007213814
|
Sager | AC/DC PS (ENCLOSED TYPE) \\ SERIES WMA Min Qty: 1 | 15 |
|
$42.8600 / $44.0600 | Buy Now |