Part Details for WMK38N65FD by Cyg Wayon Circuit Protection Co Ltd
Overview of WMK38N65FD by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMK38N65FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMK38N65FD-CYG
|
TME | Transistor: N-MOSFET, WMOS™ FD, unipolar, 650V, 38A, 277W, TO220-3 Min Qty: 1 | 0 |
|
$2.4200 / $3.6300 | RFQ |