Part Details for WML22N50C4 by Cyg Wayon Circuit Protection Co Ltd
Overview of WML22N50C4 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WML22N50C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WML22N50C4-CYG
|
TME | Transistor: N-MOSFET, WMOS™ C4, unipolar, 500V, 11A, Idm: 60A, 31W Min Qty: 1 | 0 |
|
$0.7200 / $1.1100 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |