Part Details for WMM11N80M3 by Cyg Wayon Circuit Protection Co Ltd
Overview of WMM11N80M3 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMM11N80M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMM11N80M3-CYG
|
TME | Transistor: N-MOSFET, WMOS™ M3, unipolar, 800V, 10.5A, 85W, TO263 Min Qty: 1 | 0 |
|
$0.5500 / $0.8200 | RFQ |