Part Details for WMN11N65C2 by Cyg Wayon Circuit Protection Co Ltd
Overview of WMN11N65C2 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMN11N65C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMN11N65C2-CYG
|
TME | Transistor: N-MOSFET, WMOS™ C2, unipolar, 650V, 9A, 63W, TO262 Min Qty: 1 | 42 |
|
$0.5000 / $0.8000 | Buy Now |