Part Details for WMPH2-RFC by Panduit Corp
Overview of WMPH2-RFC by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2971NCGK | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination | |
F2971NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination |
Price & Stock for WMPH2-RFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMPH2-RFC-ND
|
DigiKey | WMPH2 REPLACEMENT FRONT COVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2300 | Buy Now |
DISTI #
WMPH2-RFC
|
Avnet Americas | PANNET WMPH2 REPLACE.FRONT COVER - Bulk (Alt: WMPH2-RFC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3700 | Buy Now |
DISTI #
644-WMPH2-RFC
|
Mouser Electronics | Wire Ducting & Raceways WMPH2 Replacement Front Cover RoHS: Compliant | 0 |
|
$30.7600 / $32.2300 | Order Now |
DISTI #
PANWMPH2-RFC
|
Heilind Electronics | WMPH2 REPLACEMENT FRONT COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3700 / $38.2300 | Buy Now |
DISTI #
000000000001153966
|
Sager | Wire Ducting & Raceways WMPH2 REPLACE.FRONT COVER Min Qty: 1 | 0 |
|
$24.0800 / $31.4600 | Buy Now |