-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9696
|
Newark | Crystal Resonator, 32.768Khz, Smd Rohs Compliant: Yes |Murata WMRAG32K76CS4C00R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
WMRAG32K76CS4C00R0
|
Avnet Americas | Resonator Ceramic 32.768MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: WMRAG32K76CS4C00R0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WMRAG32K76CS4C00R0
|
Avnet Americas | Resonator Ceramic 32.768MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: WMRAG32K76CS4C00R0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3973269RL
|
element14 Asia-Pacific | CRYSTAL RESONATOR, 32.768KHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 116 |
|
$0.7455 / $1.1810 | Buy Now |
DISTI #
3973269
|
element14 Asia-Pacific | CRYSTAL RESONATOR, 32.768KHZ, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 116 |
|
$0.7455 / $1.4319 | Buy Now |
DISTI #
3973269
|
Farnell | CRYSTAL RESONATOR, 32.768KHZ, SMD RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 116 |
|
$1.1196 / $1.2649 | Buy Now |
DISTI #
3973269RL
|
Farnell | CRYSTAL RESONATOR, 32.768KHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 116 |
|
$1.1196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WMRAG32K76CS4C00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WMRAG32K76CS4C00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.2 µW | |
Frequency Stability | 0.027% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L0.95XB0.6XH0.3 (mm)/L0.037XB0.024XH0.012 (inch) | |
Series Resistance | 75000 Ω | |
Surface Mount | YES |