Part Details for WMS20N700SKX by WeEn Semiconductor Co Ltd
Results Overview of WMS20N700SKX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WMS20N700SKX Information
WMS20N700SKX by WeEn Semiconductor Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for WMS20N700SKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMS20N700SKX
|
Avnet Americas | WMS20N700SK/SOT23/REEL 7\\" Q1/T1 *STANDARD MARK SMD - Tape and Reel (Alt: WMS20N700SKX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 | Buy Now |
DISTI #
WMS20N700SKX
|
TME | Transistor: N-MOSFET, unipolar, 20V, 2.8A, Idm: 14A, 1.4W, SOT23-3 Min Qty: 1 | 0 |
|
$0.0226 / $0.2708 | RFQ |
DISTI #
WMS20N700SKX
|
Avnet Silica | WMS20N700SKSOT23REEL 7 Q1T1 STANDARD MARK SMD (Alt: WMS20N700SKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WMS20N700SKX
WMS20N700SKX CAD Models
WMS20N700SKX Part Data Attributes
|
WMS20N700SKX
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WMS20N700SKX
WeEn Semiconductor Co Ltd
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.4 W | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |