Part Details for WNSC2M40120W6Q by WeEn Semiconductor Co Ltd
Overview of WNSC2M40120W6Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC2M40120W6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC2M40120W6Q
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 64 A, 1.2 kV, 46 Milliohms, TO-247, 3 Pins - Rail/Tube (Alt: WNSC2M40120W6Q) Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.7902 | Buy Now |
DISTI #
771-WNSC2M40120W6Q
|
Mouser Electronics | SiC MOSFETs WNSC2M40120W/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$6.1700 / $6.8500 | Order Now |
DISTI #
WNSC2M40120W6Q
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 64 A, 1.2 kV, 46 Milliohms, TO-247, 3 Pins (Alt: WNSC2M40120W6Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNSC2M40120W6Q
|
EBV Elektronik | Silicon Carbide MOSFET, Single, N Channel, 64 A, 1.2 kV, 46 Milliohms, TO-247, 3 Pins (Alt: WNSC2M40120W6Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |