Part Details for WNT-A-C-01-1 by Dwyer Instruments Inc
Overview of WNT-A-C-01-1 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for WNT-A-C-01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8859
|
Newark | Multi Jet Water Meter, 150Psi, 20Gpm, Flow Rate Min:1Gpm (Us), Flow Rate Max:20Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:1.5%, Product Range:Wnt Series, Port Size:0.5", Pressure Max:150Psi |Dwyer WNT-A-C-01-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.1100 / $143.4500 | Buy Now |
DISTI #
71368159
|
RS | Multi-Jet Water Meter w/ Pulsed OUT, food grade, lead free, 1 G/PULSE, 20 GPM/MAX | Dwyer Instruments WNT-A-C-01-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.3800 / $148.5100 | RFQ |