There are no models available for this part yet.
Overview of WNT-A-C-01-10 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for WNT-A-C-01-10 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8860
|
Newark | Multi Jet Water Meter, 150Psi, 20Gpm, Flow Rate Min:1Gpm (Us), Flow Rate Max:20Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:1.5%, Product Range:Wnt Series, Port Size:0.5", Pressure Max:150Psi |Dwyer WNT-A-C-01-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4900 / $146.1000 | Buy Now | |
DISTI #
71368160
|
RS | Multi-Jet Water Meter w/ Pulsed OUT, food grade, lead free, 10 G/PULSE, 20 GPM/MAX | Dwyer Instruments WNT-A-C-01-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.4300 / $147.5600 | RFQ |