Part Details for WOI1A00APAR by Honeywell Sensing and Control
Overview of WOI1A00APAR by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WOI1A00APAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9632
|
Newark | Wireless Operator Interface Wsf0013/Honeywell |Honeywell WOI1A00APAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$575.9700 / $655.7700 | Buy Now |
|
Onlinecomponents.com | Limitless™ WOI Series, Wireless Operator Interface: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, 22 mm Round Flush Pushbutton, Momentary, Red Actuator, Country Use: US, Canada, Mexico |
6 Partner Stock |
|
$549.1700 / $653.6600 | Buy Now |
DISTI #
31694443
|
Verical | Limitless Wireless Operator Interface Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$552.2200 / $576.9400 | Buy Now |
DISTI #
Honeywell WOI1A00APAR
|
PEI Genesis | Snap Acting/Limit Switch | 6 |
|
Buy Now | |
DISTI #
2300728
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$631.9051 / $719.4514 | Buy Now |
|
Master Electronics | Limitless™ WOI Series, Wireless Operator Interface: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, 22 mm Round Flush Pushbutton, Momentary, Red Actuator, Country Use: US, Canada, Mexico |
6 Partner Stock |
|
$549.1700 / $653.6600 | Buy Now |
Part Details for WOI1A00APAR
WOI1A00APAR CAD Models
WOI1A00APAR Part Data Attributes:
|
WOI1A00APAR
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
WOI1A00APAR
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |