Part Details for WOUV-120DC by TE Connectivity
Overview of WOUV-120DC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
TPS62120DCNR | Texas Instruments | 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 | |
TPS62120DCNT | Texas Instruments | 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 |
Price & Stock for WOUV-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1618107-9
|
TTI | General Purpose Relays WOUV-120DC Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,451.8800 | Buy Now |
Part Details for WOUV-120DC
WOUV-120DC CAD Models
WOUV-120DC Part Data Attributes
|
WOUV-120DC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WOUV-120DC
TE Connectivity
POWER/SIGNAL RELAY, MOMENTARY, 0.017A (COIL), 120VDC (COIL), 2000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WILMAR | |
Body Breadth | 88.9 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 98.43 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 120 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(DC) | 84 V | |
Coil Resistance | 7058.83 Ω | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 98.43mm x 88.9mm x 50.8mm | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |