Part Details for WOUV-125DC-AP by TE Connectivity
Overview of WOUV-125DC-AP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for WOUV-125DC-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WOUV-125DC-AP=WILMAR OVER/UNDE |
1 In Stock |
|
$673.5000 / $708.9500 | Buy Now |
DISTI #
4-1618107-2
|
TTI | General Purpose Relays WOUV-125DC-AP Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,263.6200 | Buy Now |
|
Master Electronics | WOUV-125DC-AP=WILMAR OVER/UNDE |
1 In Stock |
|
$673.5000 / $708.9500 | Buy Now |
Part Details for WOUV-125DC-AP
WOUV-125DC-AP CAD Models
WOUV-125DC-AP Part Data Attributes
|
WOUV-125DC-AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WOUV-125DC-AP
TE Connectivity
Power/Signal Relay, 1 Form B, SPST-NC, 125VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Operate Voltage(AC) | 137 V | |
Coil Operate Voltage(DC) | 137 V | |
Coil Release Voltage(AC) | 112 V | |
Coil Release Voltage(DC) | 112 V | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 88.9 X 76.2 X 50.8 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |