There are no models available for this part yet.
Overview of WOUV-125DC-H by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for WOUV-125DC-H by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Over/Undervoltage Relay - 125VDC Line Voltage - 125 VDC Contacts - 1NO/1NC. RoHS: Compliant |
1 Partner Stock |
|
$915.4600 | Buy Now | ||
DISTI #
7-1618382-1
|
TTI | General Purpose Relays WOUV-125DC-H Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,426.7000 | Buy Now | |
DISTI #
C1S114411324960
|
Chip1Stop | Unclassified | 1 |
|
$1,090.0000 | Buy Now | |
Master Electronics | Over/Undervoltage Relay - 125VDC Line Voltage - 125 VDC Contacts - 1NO/1NC. RoHS: Compliant |
1 Partner Stock |
|
$915.4600 | Buy Now |