Part Details for WOUV-12DC-A by TE Connectivity
Overview of WOUV-12DC-A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for WOUV-12DC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618386-5
|
TTI | General Purpose Relays WOUV-12DC-A Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$785.7900 | Buy Now |
Part Details for WOUV-12DC-A
WOUV-12DC-A CAD Models
WOUV-12DC-A Part Data Attributes
|
WOUV-12DC-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WOUV-12DC-A
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.083A (COIL), 12VDC (COIL), 1000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WILMAR | |
Body Breadth | 88.9 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 98.43 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 12 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 144.58 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 98.43mm x 88.9mm x 50.8mm | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |