Part Details for WOVT1-240 by TE Connectivity
Overview of WOVT1-240 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WOVT1-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WOVT1-240-ND
|
DigiKey | WOVT1-240=WILMAR OVERVOLTAGE R Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,714.3060 | Buy Now |
DISTI #
5-1618108-2
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 240VAC Flange Mount - Bulk (Alt: 5-1618108-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,505.9042 / $1,812.1898 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
14 In Stock |
|
$1,619.2700 / $1,701.0000 | Buy Now |
DISTI #
5-1618108-2
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 240VAC Flange Mount - Bulk (Alt: 5-1618108-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,505.9042 / $1,812.1898 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
14 In Stock |
|
$1,619.2700 / $1,701.0000 | Buy Now |
Part Details for WOVT1-240
WOVT1-240 CAD Models
WOVT1-240 Part Data Attributes:
|
WOVT1-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WOVT1-240
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 107.95 X 114.3 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |